AON-1302 | |
---|---|
DigiKey Part Number | 2260-AON-1302-ND |
Manufacturer | |
Manufacturer Product Number | AON-1302 |
Description | AOYUE 1302 FLAT TIP FOR HOT TWEE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | 0.512" (13.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.20000 | ¥84.20 |