GYA15000 | ||
---|---|---|
DigiKey Part Number | SG3002-ND | |
Manufacturer | Sprague-Goodman | |
Manufacturer Product Number | GYA15000 | |
Description | CAP TRIMMER 2-15PF 100V TH | |
Customer Reference | ||
Detailed Description | 2 ~ 15pF Trimmer Capacitor 100 V Top and Bottom Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sprague-Goodman | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 2 ~ 15pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 100 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | 1000 @ 1MHz | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥32.87800 | ¥328.78 |
50 | ¥32.24300 | ¥1,612.15 |
500 | ¥31.29814 | ¥15,649.07 |