FS-L-095-103-RLU | ||
---|---|---|
DigiKey Part Number | 905-FS-L-095-103-RLU-ND | |
Manufacturer | ||
Manufacturer Product Number | FS-L-095-103-RLU | |
Description | SENSOR LINEAR CONNECTOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.70000 | ¥192.70 |
50 | ¥131.06080 | ¥6,553.04 |
100 | ¥123.35200 | ¥12,335.20 |