FS-L-055-253-RLU | ||
---|---|---|
DigiKey Part Number | 905-FS-L-055-253-RLU-ND | |
Manufacturer | ||
Manufacturer Product Number | FS-L-055-253-RLU | |
Description | SENSOR LINEAR CONNECTOR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | - | |
Resistance | 25 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -35°C ~ 80°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.13000 | ¥96.13 |
10 | ¥92.68400 | ¥926.84 |
100 | ¥68.65310 | ¥6,865.31 |
1,000 | ¥49.77352 | ¥49,773.52 |