968-050 | ||
---|---|---|
DigiKey Part Number | 1684-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | 968-050 | |
Description | SDK-O3 SENSOR DEVELOPER KIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | - Ozone (O3) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Ozone (O3) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,116.54000 | ¥2,116.54 |