110-508 | ||
---|---|---|
DigiKey Part Number | 1684-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-508 | |
Description | SENSOR NITROGEN DIOXIDE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Nitrogen Dioxide (NO2) Sensor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.40000 | ¥168.40 |