PRT-25270 | |
---|---|
DigiKey Part Number | 1568-PRT-25270-ND |
Manufacturer | |
Manufacturer Product Number | PRT-25270 |
Description | POLYMER LITHIUM ION BATTERY - 40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Polymer Battery Rechargeable (Secondary) 40mAh |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.87" L x 0.45" W x 0.14" H (22.0mm x 11.5mm x 3.5mm) | |
Termination Style | Wire Leads with Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |