KIT-12060 | ||
---|---|---|
DigiKey Part Number | 1568-1068-ND | |
Manufacturer | ||
Manufacturer Product Number | KIT-12060 | |
Description | INVENTOR KIT V3.2 REDBOARD W/ARD | |
Customer Reference | ||
Detailed Description | SparkFun Redboard Inventor Kit Arduino R3 Shield Arduino IDE Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328P | |
Included MCU/MPU Board(s) | SparkFun Redboard | |
Base Product Number |