DEV-14065 | ||
---|---|---|
DigiKey Part Number | DEV-14065-ND | |
Manufacturer | ||
Manufacturer Product Number | DEV-14065 | |
Description | BARE CONDUCTIVE PI CAP | |
Customer Reference | ||
Detailed Description | MPR121 Capacitive Touch Sensor Raspberry Pi Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | MPR121 | |
Contents | Board(s) |