CAB-09486 | ||
---|---|---|
DigiKey Part Number | 1568-CAB-09486-ND | |
Manufacturer | ||
Manufacturer Product Number | CAB-09486 | |
Description | BNC PROBE KIT | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Probe 20MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead Input Resistance |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | - | |
Bandwidth | 20MHz | |
Resistance - Input | - | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.08000 | ¥127.08 |