High Temp Polyimide Tape Adhesive Amber X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25578

DigiKey Part Number
1568-25578-ND
Manufacturer
Manufacturer Product Number
25578
Description
TAPE HIGH TEMP POLYIMIDE AMBER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Temp Polyimide Tape Adhesive Amber X
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Box
Part Status
Active
Tape Type
High Temp Polyimide
Adhesive
-
Backing, Carrier
Polyimide
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Amber
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.50000¥91.50
Manufacturers Standard Package