
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24511 | |
---|---|
DigiKey Part Number | 1568-24511-ND |
Manufacturer | |
Manufacturer Product Number | 24511 |
Description | SIPEED TANG PRIMER 25K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sipeed Tang Primer 25K GW5A-LV25MG121 Arora V FPGA Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Sipeed Tang Primer 25K | |
Contents | Board(s) | |
Utilized IC / Part | GW5A-LV25MG121 | |
Interconnect System | Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
In-Stock: 9
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.74000 | ¥359.74 |
You May Also Be Interested InSee All
10 Items