
20029 | |
|---|---|
DigiKey Part Number | 1568-20029-ND |
Manufacturer | |
Manufacturer Product Number | 20029 |
Description | SPARKFUN LORASERIAL KIT - 915MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SX1276 - LoRa® Transceiver 915MHz Evaluation Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer SparkFun Electronics | Antenna Type RP-SMA Antenna(s) Included |
Packaging Bulk | Utilized IC / Part SX1276 |
Part Status Active | RF Type LoRa® |
Type Transceiver; LoRa® | RF Frequency 915MHz |
Frequency 915MHz | Function Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,785.02000 | ¥1,785.02 |









