
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19934 | |
---|---|
DigiKey Part Number | 1568-19934-ND |
Manufacturer | |
Manufacturer Product Number | 19934 |
Description | SPARKFUN LED PROJECT KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Kit Arduino IDE Project Kit |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | LED Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
Environmental & Export Classifications
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
In-Stock: 4
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.00000 | $36.00 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 1568-KIT-19934 1568-19934 1568-KIT-19934-ND KIT-19934 19934 |
Manufacturer Standard Package | 1 |