CAB-19717
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19717

DigiKey Part Number
1568-19717-ND
Manufacturer
Manufacturer Product Number
19717
Description
FAST CHARGING USB C TO C CABLE W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 4.00' (1.22m) Shielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
4.00' (1.22m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
In-Stock: 37
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.30000¥142.30
Manufacturers Standard Package