SEN-19040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19040

DigiKey Part Number
1568-19040-ND
Manufacturer
Manufacturer Product Number
19040
Description
LUXONIS OAK-D LITE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
RGB
Resolution
4208 x 3120
Frames per Second
120.0
Shutter
Global
Lens Mount
-
Sensor
IMX214, OV7251
Type
-
Interface
USB 3.1
Pixel Size
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
3.583" L x 1.102" W (91.00mm x 28.00mm)
Height (Max)
0.074" (1.89mm)
Obsolete
This product is no longer manufactured.