
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19031 | |
---|---|
DigiKey Part Number | 1568-19031-ND |
Manufacturer | |
Manufacturer Product Number | 19031 |
Description | SPARKFUN INVENTOR'S KIT - V4.1 ( |
Customer Reference | |
Detailed Description | SparkFun Redboard Inventor Kit Arduino R3 Shield Arduino IDE Starter Kit |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ATmega328 | |
Included MCU/MPU Board(s) | SparkFun Redboard |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SIKV4 Case Dimensions |
Other Related Documents | Kit-19031,Inventors Kit |
PCN Obsolescence/ EOL | 19031 obs 07/Feb/2025 |
Getting Started Guide | SIK Guidebook |
Errata | SIK Corrections Errata |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.50.0150 |
Obsolete
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1568-KIT-19031-ND 1568-19031 1568-KIT-19031 19031 KIT-19031 |
Standard Package | 1 |