
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18727 | |
---|---|
DigiKey Part Number | 1568-18727-ND |
Manufacturer | |
Manufacturer Product Number | 18727 |
Description | HIGH BONDING GASKET FOR 1.2 WATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | 1.2W Solar Panels |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.27000 | ¥47.27 |
For Use With
1 Items
You May Also Be Interested In
1 Items