DEV-18482
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18482

DigiKey Part Number
1568-18482-ND
Manufacturer
Manufacturer Product Number
18482
Description
OPENMV CAM PURETHERMAL
Customer Reference
Detailed Description
OV5640, STM32H743XI, VL53L0X - Image Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Image Sensor
Sensing Range
5 Megapixel
Interface
CAN, I2C, Serial, SPI
Sensitivity
600mV/lux-sec
Voltage - Supply
5V, USB
Embedded
Yes, MCU, 32-Bit
Contents
Board(s), Accessories
Utilized IC / Part
OV5640, STM32H743XI, VL53L0X
Note
-
Obsolete
This product is no longer manufactured.