
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18339 | |
---|---|
DigiKey Part Number | 1568-18339-ND |
Manufacturer | |
Manufacturer Product Number | 18339 |
Description | EVAL BOARD FOR A4988, CH340C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | A4988, CH340C - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | A4988, CH340C | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.41000 | ¥525.41 |