
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17871 | |
---|---|
DigiKey Part Number | 1568-17871-ND |
Manufacturer | |
Manufacturer Product Number | 17871 |
Description | QWIIC KX132-1211 ACCELEROMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KX132-1211 Accelerometer Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | KX132-1211 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, Python | |
Interconnect System | Qwiic | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
In-Stock: 48
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.50000 | $15.50 |
You May Also Be Interested InSee All
2 Items