
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17726 | |
---|---|
DigiKey Part Number | 1568-17726-ND |
Manufacturer | |
Manufacturer Product Number | 17726 |
Description | SPARKFUN RASPBERRY PI 4 HARDWARE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SparkFun Qwiic Raspberry Pi 4 Raspberry Pi HAT (40 pin), SparkFun’s Qwiic Starter Kit |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Raspberry Pi 4 | |
Interconnect System | Raspberry Pi HAT (40 pin), SparkFun’s Qwiic | |
Suggested Programming Environment | - | |
Utilized IC / Part | BCM2711 | |
Included MCU/MPU Board(s) | SparkFun Qwiic |
In-Stock: 3
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.95000 | $106.95 |