
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17722 | |
---|---|
DigiKey Part Number | 1568-17722-ND |
Manufacturer | |
Manufacturer Product Number | 17722 |
Description | MICROMOD GNSS CARRIER ZED-F9P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZED-F9P - GNSS (Beidou, Galileo, GLONASS, GPS) Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ZED-F9P | |
Note | - |
In-Stock: 1
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,426.17000 | ¥2,426.17 |
You May Also Be Interested InSee All
5 Items