
13679 | |
|---|---|
DigiKey Part Number | 1568-13679-ND |
Manufacturer | |
Manufacturer Product Number | 13679 |
Description | CURRENT SENSOR BREAKOUT - ACS723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ACS723 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer SparkFun Electronics | Sensitivity 400mV/A |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Contents Board(s) |
Sensor Type Current Sensor | Utilized IC / Part ACS723 |
Sensing Range 5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.31000 | ¥111.31 |










