
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


13002 | |
---|---|
DigiKey Part Number | 1568-13002-ND |
Manufacturer | |
Manufacturer Product Number | 13002 |
Description | RF ANT 537MHZ WHIP STR SMA MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 537MHz | |
Frequency Range | 75MHz ~ 1GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 34.646" (880.00mm) | |
Applications | - |
In-Stock: 7
Can ship immediately
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.25000 | $52.25 |
For Use With
1 Items
You May Also Be Interested InSee All
5 Items