
11955 | |
|---|---|
DigiKey Part Number | 1568-11955-ND |
Manufacturer | |
Manufacturer Product Number | 11955 |
Description | EVAL BOARD FOR PCA9306 |
Customer Reference | |
Detailed Description | PCA9306 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | PCA9306 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



