
11812 | |
|---|---|
DigiKey Part Number | 1568-11812-ND |
Manufacturer | |
Manufacturer Product Number | 11812 |
Description | SPARKFUN XBEE EXPLORER USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XBee® Modules XBee® Transceiver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 11812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XBee® Modules | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥270.02000 | ¥270.02 |











