
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11723 | |
---|---|
DigiKey Part Number | 1568-11723-ND |
Manufacturer | |
Manufacturer Product Number | 11723 |
Description | MUX SHIELD II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74HC595, 74HC4067 Multiplexer (MUX) Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | 74HC595, 74HC4067 | |
Contents | Board(s) | |
Note | - |
In-Stock: 18
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.86000 | ¥272.86 |