
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11629 | |
---|---|
DigiKey Part Number | 1568-11629-ND |
Manufacturer | |
Manufacturer Product Number | 11629 |
Description | ADDRESS LED 7 SEG I2C WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C, SPI, UART White 40.60mm L x 22.90mm W |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | 7 Segment | |
Number of LEDs | 4 Digit | |
Color | White | |
Controller Type | ATMega328 | |
Utilized LED | - | |
Interface | I2C, SPI, UART | |
Mounting Type | User Defined | |
Size / Dimension | 40.60mm L x 22.90mm W |
In-Stock: 8
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.27000 | ¥166.27 |
You May Also Be Interested In
1 Items