
11570 | |
|---|---|
DigiKey Part Number | 1568-11570-ND |
Manufacturer | |
Manufacturer Product Number | 11570 |
Description | SPARKFUN TRRS 3.5MM JACK BREAKOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole 3.5mm TRRS 4 |
Datasheet | Datasheet |
Category | Proto Board Type Connector to Plated Through Hole |
Manufacturer SparkFun Electronics | Package Accepted 3.5mm TRRS |
Packaging Bulk | Number of Positions 4 |
Part Status Active | Size / Dimension 1.772" L x 1.516" W (45.00mm x 38.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.29000 | ¥40.29 |










