
10588 | |
|---|---|
DigiKey Part Number | 1568-10588-ND |
Manufacturer | |
Manufacturer Product Number | 10588 |
Description | AUDIO JACK BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | - | |
Package Accepted | - | |
Number of Positions | 10 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |



