Connector to Plated Through Hole SD Card 11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11468

DigiKey Part Number
1568-11468-ND
Manufacturer
Manufacturer Product Number
11468
Description
SD CARD SNIFFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole SD Card 11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Proto Board Type
Connector to Plated Through Hole
Manufacturer
SparkFun Electronics
Package Accepted
SD Card
Packaging
Bulk
Number of Positions
11
Part Status
Active
Size / Dimension
2.900" L x 1.350" W (73.66mm x 34.29mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.45000¥112.45
Manufacturers Standard Package