Connector to Plated Through Hole microSD™ Card 8 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09419

DigiKey Part Number
1568-09419-ND
Manufacturer
Manufacturer Product Number
09419
Description
MICROSD CARD SNIFFER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector to Plated Through Hole microSD™ Card 8 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package Accepted
microSD™ Card
Manufacturer
SparkFun Electronics
Number of Positions
8
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Active
Size / Dimension
2.000" L x 1.187" W (50.80mm x 30.16mm)
Proto Board Type
Connector to Plated Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.64000¥111.64
Manufacturers Standard Package