
ST-SDV2.0 | |
|---|---|
DigiKey Part Number | 3457-ST-SDV2.0-ND |
Manufacturer | |
Manufacturer Product Number | ST-SDV2.0 |
Description | SD CARD PROTOTYPING BOARD V2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole SD Card 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SD Card |
Manufacturer Saiko Systems Ltd. | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Plated Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.32000 | ¥85.32 |
| 5 | ¥73.55600 | ¥367.78 |
| 10 | ¥69.36700 | ¥693.67 |
| 25 | ¥64.50360 | ¥1,612.59 |
| 50 | ¥61.27680 | ¥3,063.84 |
| 100 | ¥58.38600 | ¥5,838.60 |
| 250 | ¥55.02276 | ¥13,755.69 |
| 500 | ¥52.78294 | ¥26,391.47 |
| 1,000 | ¥50.77392 | ¥50,773.92 |




