Bipolar Stepper Motor Hybrid Frame Size 17 400.0 Step 1.7 A 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10846

DigiKey Part Number
1568-10846-ND
Manufacturer
Manufacturer Product Number
10846
Description
STEPPER MOTOR HYBRID BIPOLAR 3V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 400 Step 1.7 A 3VDC
Datasheet
 Datasheet
EDA/CAD Models
10846 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
3VDC
Current Rating (Amps)
1.7 A
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
-
Torque - Holding (oz-in / mNm)
67.97 / 480
Size / Dimension
Square - 1.665" x 1.665" (42.30mm x 42.30mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads
Operating Temperature
-
Coil Resistance
1.8 Ohms
Features
Round Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.20000¥281.20
Manufacturers Standard Package