
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09599 | |
---|---|
DigiKey Part Number | 1568-09599-ND |
Manufacturer | |
Manufacturer Product Number | 09599 |
Description | HEATSINK COMPOUND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 5 gram Syringe |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 5 gram Syringe | |
Usable Temperature Range | -22°F ~ 482°F (-30°C ~ 250°C) | |
Color | White | |
Thermal Conductivity | 1.17W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3506.10.5000 |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in USD
Bulk
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
You May Also Be Interested InSee All
2 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1568-PRT-09599-ND PRT-09599 1568-09599 1568-PRT-09599 |
Manufacturer Standard Package | 1 |