UTS12DCGE | ||
---|---|---|
DigiKey Part Number | SOU2077-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS12DCGE | |
Description | CONN SEALING COVER 12 BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Sealing 12 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Square Flange Receptacles | |
Shell Size - Insert | 12 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.59000 | ¥65.59 |
10 | ¥59.34700 | ¥593.47 |
25 | ¥56.06360 | ¥1,401.59 |
50 | ¥54.69620 | ¥2,734.81 |
100 | ¥51.96170 | ¥5,196.17 |
250 | ¥46.49188 | ¥11,622.97 |
500 | ¥43.75698 | ¥21,878.49 |
1,000 | ¥38.28737 | ¥38,287.37 |