UT0S10JCS | ||
---|---|---|
DigiKey Part Number | UT0S10JCS-ND | |
Manufacturer | ||
Manufacturer Product Number | UT0S10JCS | |
Description | CONN BACKSH W/CLMP SZ10 SIL PG9 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Cable Clamp PG9 10 | |
Datasheet | Datasheet | |
EDA/CAD Models | UT0S10JCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | PG9 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Shielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.05000 | ¥181.05 |
10 | ¥158.55400 | ¥1,585.54 |
25 | ¥151.70080 | ¥3,792.52 |
50 | ¥146.80660 | ¥7,340.33 |
100 | ¥141.91300 | ¥14,191.30 |
250 | ¥134.08312 | ¥33,520.78 |
500 | ¥130.16846 | ¥65,084.23 |