UT020DCG | ||
---|---|---|
DigiKey Part Number | UT020DCG-ND | |
Manufacturer | ||
Manufacturer Product Number | UT020DCG | |
Description | CONN DUST COVER 20 SILVER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust 20 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | UT020DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 20 | |
Material | Metal | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥111.94220 | ¥5,597.11 |