UT016JC | |
---|---|
DigiKey Part Number | SOU1056-ND |
Manufacturer | |
Manufacturer Product Number | UT016JC |
Description | CONN BACKSH W/CLMP SZ16 SIL PG16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG16 16 |
Datasheet | Datasheet |
EDA/CAD Models | UT016JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.374" ~ 0.551" (9.50mm ~ 14.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 16 | |
Thread Size | PG16 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.13000 | ¥236.13 |
10 | ¥206.80900 | ¥2,068.09 |
25 | ¥197.87400 | ¥4,946.85 |
50 | ¥191.49200 | ¥9,574.60 |
100 | ¥185.10920 | ¥18,510.92 |
250 | ¥174.89620 | ¥43,724.05 |
500 | ¥169.78998 | ¥84,894.99 |