UT010AC | ||
---|---|---|
DigiKey Part Number | SOU1048-ND | |
Manufacturer | ||
Manufacturer Product Number | UT010AC | |
Description | CONN BCKSH W/CLMP SZ10 9/16-24 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Silver Connector Backshell, Cable Clamp 9/16-24 UNEF 10 | |
Datasheet | Datasheet | |
EDA/CAD Models | UT010AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.197" (5.00mm) | |
Diameter - Outside | 0.640" (16.26mm) | |
Shell Size - Insert | 10 | |
Thread Size | 9/16-24 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.30000 | ¥172.30 |
10 | ¥150.90400 | ¥1,509.04 |
25 | ¥144.38040 | ¥3,609.51 |
50 | ¥139.72420 | ¥6,986.21 |
100 | ¥135.06610 | ¥13,506.61 |
250 | ¥127.61448 | ¥31,903.62 |
500 | ¥123.88836 | ¥61,944.18 |