SMSPKE3 | ||
---|---|---|
DigiKey Part Number | SOU2009-ND | |
Manufacturer | ||
Manufacturer Product Number | SMSPKE3 | |
Description | QIKMATE DISCR KEY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For SM Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | SM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.12300 | ¥41.23 |
100 | ¥3.39670 | ¥339.67 |
2,000 | ¥2.36263 | ¥4,725.26 |
6,000 | ¥2.14114 | ¥12,846.84 |
10,000 | ¥1.99348 | ¥19,934.80 |