SC24M1D70 | ||
---|---|---|
DigiKey Part Number | 666-SC24M1D70TR-ND - Tape & Reel (TR) 666-SC24M1D70CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SC24M1D70 | |
Description | 2PC STRIP HYF SOC #26-24 | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |