SC16ML1S18 | ||
---|---|---|
DigiKey Part Number | SC16ML1S18-ND | |
Manufacturer | ||
Manufacturer Product Number | SC16ML1S18 | |
Description | CONN SOCKET 16-18AWG GOLD CRIMP | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |