SC14M1S18 | ||
---|---|---|
DigiKey Part Number | SC14M1S18-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SC14M1S18 | |
Description | CONN SOCKET 14AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 14 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.68880 | ¥14,066.40 |