RBR20-7 | ||
---|---|---|
DigiKey Part Number | RBR20-7-ND | |
Manufacturer | ||
Manufacturer Product Number | RBR20-7 | |
Description | CONN RESISTOR MOD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Module, Resistor Contact Size | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥536.44800 | ¥13,411.20 |