RBGT-18 | ||
---|---|---|
DigiKey Part Number | RBGT-18-ND | |
Manufacturer | ||
Manufacturer Product Number | RBGT-18 | |
Description | CONN GRND TRACK 18.000" L | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Track Contact Size |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground Track | |
Contact Size | - | |
Size / Dimension | 18.000" L (457.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,419.54000 | ¥2,419.54 |