CM10SS10MQ | ||
---|---|---|
DigiKey Part Number | SOU1964-ND | |
Manufacturer | ||
Manufacturer Product Number | CM10SS10MQ | |
Description | CONTACT SOCKET 18AWG SLDR CUP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact 18 AWG Size 20 Solder Cup Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Nickel | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
25 | ¥8.63280 | ¥215.82 |
100 | ¥8.08050 | ¥808.05 |
1,000 | ¥5.87699 | ¥5,876.99 |
5,000 | ¥5.14235 | ¥25,711.75 |
10,000 | ¥4.88524 | ¥48,852.40 |