8MQ2S1M7D0U0 | |
---|---|
DigiKey Part Number | 1539-8MQ2S1M7D0U0-ND |
Manufacturer | |
Manufacturer Product Number | 8MQ2S1M7D0U0 |
Description | MQUICK MODULE, UNSEALED, WITHOUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle - Shell Connector Arinc Crimp ///// |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle - Shell | |
Class | Environmental | |
Class Code | D | |
Shell Size | 1 | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Nickel | |
Termination | Crimp | |
Features | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
10 | ¥93.46100 | ¥934.61 |
25 | ¥90.41040 | ¥2,260.26 |