8MQ2S1M6C | ||
---|---|---|
DigiKey Part Number | 1539-8MQ2S1M6C-ND | |
Manufacturer | ||
Manufacturer Product Number | 8MQ2S1M6C | |
Description | MQUICK MODULE, SEALED, WITHOUT C | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Plug - Shell Connector Arinc Crimp ///// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug - Shell | |
Class | Environmental | |
Class Code | C | |
Shell Size | 1 | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Nickel | |
Termination | Crimp | |
Features | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.33000 | ¥408.33 |
10 | ¥374.71600 | ¥3,747.16 |
100 | ¥329.07830 | ¥32,907.83 |